T31-011401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31-011401

Digi-Key Part Number
1691-1241-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T31-011401
Supplier
Description
TIP,BLADE,10.4MM LONG,IH,450C/84
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Spatula
Height
0.080" (2.03mm)
Width
0.410" (10.41mm)
Length
0.280" (7.11mm)
Diameter
-
Tip Chip Size
-
Temperature Range
842°F (450°C)
For Use With/Related Products
FX-100, FX1001
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$77.01000$77.01
Additional Resources
AttributeDescription
Other Names1691-1241
Standard Package1