T31-00WD08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31-00WD08

Digi-Key Part Number
T31-00WD08-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T31-00WD08
Supplier
Description
TIP,CHISEL,0.8 X 6MM,IH,480C/895
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.020" (0.50mm)
Width
0.030" (0.76mm)
Length
0.240" (6.10mm)
Diameter
-
Tip Chip Size
-
Temperature Range
896°F (480°C)
For Use With/Related Products
FX-100, FX1001
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$27.46000$27.46
Additional Resources
AttributeDescription
Standard Package1