T31-00D08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31-00D08

Digi-Key Part Number
T31-00D08-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T31-00D08
Supplier
Description
TIP,CHISEL,0.8 X 9MM,IH,480C/895
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Chisel
Height
0.020" (0.50mm)
Width
0.030" (0.76mm)
Length
0.350" (8.89mm)
Diameter
-
Tip Chip Size
-
Temperature Range
896°F (480°C)
For Use With/Related Products
FX-100, FX1001
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T31B-01D08American Hakko Products, Inc.51691-T31B-01D08-ND$23.25000Similar