cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T22-K

Digi-Key Part Number
T22-K-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T22-K
Supplier
Description
TIP,KNIFE,5MM/45 X 15MM,HD,FM-20
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Knife 45°
Height
0.080" (2.03mm)
Width
0.200" (5.08mm)
Length
0.600" (15.24mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-2030, FM-2031
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$33.21000$33.21
Additional Resources
AttributeDescription
Standard Package1