T22-D24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T22-D24

Digi-Key Part Number
1691-1193-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T22-D24
Supplier
Description
TIP,CHISEL,2.4 X 7MM,HD,FM-2030/
Manufacturer Standard Lead Time
4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.020" (0.50mm)
Width
-
Length
0.276" (7.00mm)
Diameter
0.094" (2.40mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-2030, FM-2031
1 (Unlimited)
EAR99
8515.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$32.88000$32.88
5$31.88800$159.44
10$29.89500$298.95
25$27.27000$681.75