T18-S7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-S7

Digi-Key Part Number
1691-1186-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T18-S7
Supplier
Description
TIP,C1.18,FX-8801,907/900M/913
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel 60°
Height
-
Width
0.047" (1.19mm)
Length
0.571" (14.50mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
900M, 907, 913, FX-600, FX-8801
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
1$8.38000$8.38
5$7.98000$39.90
10$7.78000$77.80
25$7.38040$184.51
50$6.78220$339.11
100$5.98420$598.42
500$5.47004$2,735.02