T18-S3 | |
---|---|
DigiKey Part Number | 1691-1183-ND |
Manufacturer | |
Manufacturer Product Number | T18-S3 |
Description | TIP,13/64IN. D,FX-8801/907/900M/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.039" (1.00mm) | |
Width | 0.205" (5.20mm) | |
Length | 0.709" (18.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 900M, 907, 913, FX-600, FX-8801 |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bag | 1 | $13.92000 | $13.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.92000 | $13.92 |
5 | $12.63400 | $63.17 |
10 | $12.11800 | $121.18 |
25 | $11.46600 | $286.65 |
50 | $10.99640 | $549.82 |
100 | $10.54610 | $1,054.61 |
500 | $9.57042 | $4,785.21 |