cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-K/P

Digi-Key Part Number
T18-K/P-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T18-K/P
Supplier
Description
TIP,K,FX-8801,907/900M/913,GLD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Knife
Height
0.079" (2.00mm)
Width
0.197" (5.00mm)
Length
0.551" (14.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FX-600, FX-8801, FX-907, FX-900M, FX-913
Base Product Number
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$13.76000$13.76
Additional Resources
AttributeDescription
Standard Package1