T18-D08 | ||
---|---|---|
Digi-Key Part Number | 1691-1172-ND | |
Manufacturer | ||
Manufacturer Product Number | T18-D08 | |
Description | TIP,0.8D,FX-8801/907/900M/913 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | American Hakko Products, Inc. | |
Series | ||
Package | Bag | |
Product Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.024" (0.60mm) | |
Width | 0.031" (0.80mm) | |
Length | 0.571" (14.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 900M, 907, 913, FX-600, FX-8801 |
Resource Type | Link |
---|---|
Datasheets | Electronic Tools Catalog |
Product Training Modules | FX-888D Digital Soldering Station |
Product Drawings | T18-D08 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.46000 | $10.46 |
5 | $10.18400 | $50.92 |
10 | $9.90800 | $99.08 |
25 | $9.35760 | $233.94 |
50 | $8.25680 | $412.84 |
100 | $7.15580 | $715.58 |
Attribute | Description |
---|---|
Other Names | 1691-1172 |
Standard Package | 1 |