T18-BR02 | ||
---|---|---|
Digi-Key Part Number | 1691-1167-ND | |
Manufacturer | ||
Manufacturer Product Number | T18-BR02 | |
Description | TIP,0.2RB,FX-8801/907/900M/913 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | American Hakko Products, Inc. | |
Series | ||
Package | Bag | |
Product Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent 30° | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.008" (0.20mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Hakko 703, 900, 907, 913, 928, 936, 937, FX-888 |
Resource Type | Link |
---|---|
Datasheets | Electronic Tools Catalog |
Product Training Modules | FX-888D Digital Soldering Station |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $13.53000 | $13.53 |
5 | $13.17200 | $65.86 |
10 | $12.81700 | $128.17 |
25 | $12.10480 | $302.62 |
50 | $10.68080 | $534.04 |
100 | $9.67010 | $967.01 |
Attribute | Description |
---|---|
Other Names | 1691-1167 |
Standard Package | 1 |