T18-B

DigiKey Part Number
1691-1165-ND
Manufacturer
Manufacturer Product Number
T18-B
Description
TIP,B,FX-8801/907/900M/913
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.571" (14.50mm)
Diameter
0.020" (0.50mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Hakko 703, 900, 907, 913, 928, 936, 937, FX-888
In-Stock: 161
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$9.35000$9.35
5$8.48800$42.44
10$8.14000$81.40
25$7.70240$192.56
50$7.38720$369.36
100$7.08460$708.46
500$6.42918$3,214.59
Manufacturers Standard Package