cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T17-D24

Digi-Key Part Number
T17-D24-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T17-D24
Supplier
Description
TIP,CHISEL,N2,2.4MM X 10MM,FM-20
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.020" (0.50mm)
Width
0.090" (2.29mm)
Length
0.390" (9.91mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-2026
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$40.47000$40.47
Additional Resources
AttributeDescription
Standard Package1