cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T17-BCM3

Digi-Key Part Number
T17-BCM3-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T17-BCM3
Supplier
Description
TIP,BEVEL,N2,W/INDENT,3MM/45 X 1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel 45°
Height
0.130" (3.30mm)
Width
0.120" (3.05mm)
Length
0.390" (9.91mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-2026
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$56.82000$56.82
Additional Resources
AttributeDescription
Standard Package1