T16-1003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T16-1003

Digi-Key Part Number
1691-1159-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T16-1003
Supplier
Description
TIP,CHIP,2PK,1MM,FM-2022
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Active
Tip Type
Tweezer
Tip Shape
-
Height
0.028" (0.70mm)
Width
0.039" (1.00mm)
Length
-
Diameter
-
Tip Chip Size
Chip
Temperature Range
-
For Use With/Related Products
900M, 907, 913, FX-600, FX-8801
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$81.63000$81.63
5$78.81600$394.08
10$76.07000$760.70