T15-SB08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-SB08

Digi-Key Part Number
1691-1154-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T15-SB08
Supplier
Description
TIP,CONICAL,R0.8 X 10.5MM,FM-202
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.413" (10.50mm)
Diameter
0.031" (0.80mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
1$21.57000$21.57
5$20.93800$104.69
10$20.30400$203.04
25$19.03520$475.88
50$17.37000$868.50