T15-JL02

DigiKey Part Number
1691-1146-ND
Manufacturer
Manufacturer Product Number
T15-JL02
Description
TIP,BENT,R0.2MM/30 X 7.5MM X 9.3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Bent 30°
Height
-
Width
-
Length
-
Diameter
0.008" (0.20mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-202, FM-203, FM-204, FM-206, FP-101, FP-102, FX-951
In-Stock: 47
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.94000$25.94
5$23.54200$117.71
10$22.57800$225.78
25$21.36360$534.09
50$20.48880$1,024.44
100$19.64980$1,964.98
500$18.32500$9,162.50
Manufacturers Standard Package