T15-J02

DigiKey Part Number
1691-1142-ND
Manufacturer
Manufacturer Product Number
T15-J02
Description
TIP,BENT,R0.2MM/30 X 3.5MM X 12M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Bent 30°
Height
-
Width
-
Length
-
Diameter
0.008" (0.20mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-202, FM-203, FM-204, FM-206, FP-101, FP-102, FX-951
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.17000$25.17
5$24.43000$122.15
10$23.69100$236.91
25$22.21000$555.25
50$19.24860$962.43
Manufacturers Standard Package