T15-IL

DigiKey Part Number
1691-1140-ND
Manufacturer
Manufacturer Product Number
T15-IL
Description
TIP,CONICAL,R0.1 X 12.7MM,FM-202
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.500" (12.70mm)
Diameter
0.008" (0.20mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
In-Stock: 122
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.94000$25.94
5$23.54200$117.71
10$22.57800$225.78
25$21.36360$534.09
50$20.48880$1,024.44
100$19.64980$1,964.98
500$18.32500$9,162.50
Manufacturers Standard Package