
T15-D12 | |
|---|---|
DigiKey Part Number | 1691-1129-ND |
Manufacturer | |
Manufacturer Product Number | T15-D12 |
Description | TIP,CHISEL,1.2 X 10MM,FM-2027 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FM-203, FM-204, FM-205, FM-206, FX-951 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.020" (0.50mm) | |
Width | 0.047" (1.19mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FM-203, FM-204, FM-205, FM-206, FX-951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.46000 | $17.46 |
| 5 | $15.84200 | $79.21 |
| 10 | $15.19300 | $151.93 |
| 25 | $14.37640 | $359.41 |
| 50 | $13.78780 | $689.39 |
| 100 | $13.22320 | $1,322.32 |
| 500 | $12.37000 | $6,185.00 |











