T15-D08

DigiKey Part Number
1691-1128-ND
Manufacturer
Manufacturer Product Number
T15-D08
Description
TIP,CHISEL,0.8 X 9.5MM,FM-2027
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.020" (0.50mm)
Width
0.031" (0.80mm)
Length
0.374" (9.50mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$17.50000$17.50
5$17.04000$85.20
10$16.58000$165.80
25$15.65920$391.48
50$13.81680$690.84
100$11.97460$1,197.46
Manufacturers Standard Package