Soldering Tip Conical For FM-203, FM-204, FM-205, FM-206, FX-951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-BLL

DigiKey Part Number
1691-1123-ND
Manufacturer
Manufacturer Product Number
T15-BLL
Description
TIP,CONICAL,R0.2 X 15MM, FM-2027
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For FM-203, FM-204, FM-205, FM-206, FX-951
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.591" (15.00mm)
Diameter
0.008" (0.20mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.94000$25.94
5$23.54200$117.71
10$22.57800$225.78
25$21.36360$534.09
50$20.48880$1,024.44
100$19.97010$1,997.01
Manufacturers Standard Package