T15-BCM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-BCM3

DigiKey Part Number
T15-BCM3-ND
Manufacturer
Manufacturer Product Number
T15-BCM3
Description
TIP,BEVEL,W/INDENT,3MM/45 X 10MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel 45°
Height
0.130" (3.30mm)
Width
0.120" (3.05mm)
Length
0.390" (9.91mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
In-Stock: 31
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$31.70000$31.70
5$28.76400$143.82
10$27.58600$275.86
25$26.10280$652.57
50$25.03400$1,251.70
100$24.00900$2,400.90
Manufacturers Standard Package