
T15-BCM2 | |
|---|---|
DigiKey Part Number | T15-BCM2-ND |
Manufacturer | |
Manufacturer Product Number | T15-BCM2 |
Description | TIP,BEVEL,W/INDENT,2MM/45 X 11.5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel 45° For FM-203, FM-204, FM-205, FM-206, FX-951 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel 45° | |
Height | 0.080" (2.03mm) | |
Width | 0.080" (2.03mm) | |
Length | 0.450" (11.43mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FM-203, FM-204, FM-205, FM-206, FX-951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.70000 | $31.70 |
| 5 | $28.76400 | $143.82 |
| 10 | $27.58600 | $275.86 |
| 25 | $26.10280 | $652.57 |
| 50 | $25.03400 | $1,251.70 |
| 100 | $24.97000 | $2,497.00 |





