T15-BC12

DigiKey Part Number
1691-1116-ND
Manufacturer
Manufacturer Product Number
T15-BC12
Description
TIP,BEVEL,1.2MM/60 X 15MM,FM-202
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel 60°
Height
0.059" (1.50mm)
Width
0.047" (1.19mm)
Length
0.591" (15.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
In-Stock: 59
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.94000$25.94
5$23.54200$117.71
10$22.57800$225.78
25$21.36360$534.09
50$20.48880$1,024.44
100$19.64980$1,964.98
500$18.32500$9,162.50
Manufacturers Standard Package