T15-1401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-1401

Digi-Key Part Number
1691-1108-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T15-1401
Supplier
Description
TIP,BLADE,10.4MM LONG,FM-2027
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Spatula
Height
0.079" (2.00mm)
Width
0.409" (10.40mm)
Length
0.283" (7.20mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$96.77000$96.77
5$93.43800$467.19
10$90.27100$902.71