cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-1003

Digi-Key Part Number
T15-1003-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T15-1003
Supplier
Description
TIP,TUNNEL,18.3 X 9.5MM,SOIC-28,
Manufacturer Standard Lead Time
2
Customer Reference
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Tunnel
Height
0.130" (3.30mm)
Width
0.370" (9.40mm)
Length
0.720" (18.29mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Not Applicable
EAR99
8515.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$49.64000$49.64
1