PNR-5000-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNR-5000-D

Digi-Key Part Number
1691-1415-ND
Manufacturer
Manufacturer Product Number
PNR-5000-D
Description
LEAD FORMER C STAND-OFF 18AWG DI
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Lead Forming Tool
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Box
Product Status
Active
Tool Type
Lead Forming Tool
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$34.18000$34.18
5$32.28000$161.40
10$30.38100$303.81
25$29.43120$735.78