cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNB-2016

Digi-Key Part Number
PNB-2016-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
PNB-2016
Supplier
Description
PLIER,LONG BENT NOSE,SMOOTH,EX-R
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Standard Pliers Long Nose Smooth -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Angled, 45°
Jaw Type
Smooth
Features
-
Length
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8203.20.6030
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$19.80000$19.80
Additional Resources
AttributeDescription
Standard Package1