cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN-5025

Digi-Key Part Number
PN-5025-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
PN-5025
Supplier
Description
PLIER,PRO,ROUND NOSE,SMOOTH
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Standard Pliers Round Nose Smooth -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Round Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
-
Length
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8203.20.6030
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$39.60000$39.60
Additional Resources
AttributeDescription
Standard Package1