cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG2-1

Digi-Key Part Number
PG2-1-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
PG2-1
Supplier
Description
SCREWDRIVER,MINIATURE,PHILLIPS,B
Manufacturer Standard Lead Time
2
Detailed Description
#00 Phillips Screwdriver 4.33" (110.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
-
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#00
Length - Blade
2.36" (60.0mm)
Length - Overall
4.33" (110.0mm)
Features
Ergonomic, Soft Grip
EAR99
8205.40.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$6.20000$6.20
1