cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG2-0-D

Digi-Key Part Number
PG2-0-D-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
PG2-0-D
Supplier
Description
SCREWDRIVER,MINIATURE,PHILLIPS,B
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
#000 Phillips Screwdriver 4.33" (110.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#000
Length - Blade
2.36" (60.0mm)
Length - Overall
4.33" (110.0mm)
Features
Ergonomic, ESD Safe, Soft Grip
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8205.40.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$8.20000$8.20
Additional Resources
AttributeDescription
Standard Package1