N61-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N61-15

Digi-Key Part Number
1691-1222-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
N61-15
Supplier
Description
NOZZLE,3 X 1MM,FR-4101/4102
Manufacturer Standard Lead Time
4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
Bag
Part Status
Active
Tip Type
Desoldering
Tip Shape
Nozzle
Height
0.039" (1.00mm)
Width
0.157" (4.00mm)
Length
0.118" (3.00mm)
Diameter
0.039" (1.00mm) ID
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FR-410, FR-4101, FR-4102
1 (Unlimited)
EAR99
8515.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$25.21000$25.21
5$24.45000$122.25
10$22.92200$229.22
25$20.77000$519.25
500$19.86568$9,932.84