N61-06

N61-06

Digi-Key Part Number
1691-1213-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
N61-06
Supplier
Description
NOZZLE,1.3MM,EXT.,FR-4101/4102
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Active
Tip Type
Desoldering
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.051" (1.30mm) ID, 0.091" (2.30mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FR-410, FR-4101, FR-4102
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
Bag
QtyUnit PriceExt Price
1$23.25000$23.25
5$22.56400$112.82
10$21.88100$218.81
25$20.51320$512.83
50$18.57020$928.51