N51-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N51-04

Digi-Key Part Number
1691-1229-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
N51-04
Supplier
Description
NOZZLE,SINGLE,7.0MM,FR-811/801B/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Box
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.276" (7.00mm) ID
Tip Chip Size
Single
Temperature Range
-
For Use With/Related Products
FR-410, FR-4101, FR-4102
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
All prices are in USD
Box
QtyUnit PriceExt Price
1$25.06000$25.06
5$24.30400$121.52
10$22.78600$227.86
25$20.67000$516.75
500$19.74752$9,873.76