N50B-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N50B-05

Digi-Key Part Number
1691-1305-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
N50B-05
Supplier
Description
NOZZLE 1.3MM FR-300 817/808/807
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Active
Tip Type
Desoldering
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.051" (1.30mm) ID
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FR-300, FR-807, FR-808, FR-817
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
1$23.25000$23.25
5$22.56400$112.82
10$21.88100$218.81
25$20.51320$512.83
50$18.57020$928.51