cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N50-06/P

Digi-Key Part Number
N50-06/P-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
N50-06/P
Supplier
Description
NOZZLE,1.6MM,FR-300,817/808/807,
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bulk
Part Status
Obsolete
Tip Type
Desoldering
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FR-300, FR-817, FR-808, FR-807
Environmental & Export Classifications
AttributeDescription
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
N50B-06American Hakko Products, Inc.81691-1306-ND$23.25000Direct