cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N454-T-B

Digi-Key Part Number
N454-T-B-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
N454-T-B
Supplier
Description
TIP,B,DASH,N454
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.788" (20.02mm)
Diameter
0.020" (0.50mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
N454
Environmental & Export Classifications
AttributeDescription
ECCNOBSOLETE
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other NamesN454-T-B/P
Standard Package1