cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N452-T-D

Digi-Key Part Number
N452-T-D-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
N452-T-D
Supplier
Description
TIP,D,DASH,N452/N453
Customer Reference
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
-
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.118" (3.00mm)
Length
0.591" (15.01mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
N452, N453
OBSOLETE
N452-T-D/P
1