N4-02

DigiKey Part Number
1691-1099-ND
Manufacturer
Manufacturer Product Number
N4-02
Description
NOZZLE,HOT AIR,4.0MM,FM-2029
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.157" (4.00mm) ID, 0.197" (5.00mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FR-702, FR-810, FR-810B, FR-811
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$56.96000$56.96
5$55.06600$275.33
10$53.16600$531.66
25$49.36880$1,234.22
Manufacturers Standard Package