N3-L10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3-L10

Digi-Key Part Number
1691-1097-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
N3-L10
Supplier
Description
NOZZLE,EXTRA LONG,1.0MM,FM-2024
Manufacturer Standard Lead Time
4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
Bag
Part Status
Active
Tip Type
Desoldering
Tip Shape
Nozzle
Height
-
Width
-
Length
0.657" (16.70mm)
Diameter
0.039" (1.00mm) ID, 0.091" (2.30mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FR-702, FR-810, FR-810B, FR-811
1 (Unlimited)
EAR99
8515.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$68.93000$68.93
5$66.63400$333.17
10$64.33700$643.37
25$62.17040$1,554.26