N3-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3-16

Digi-Key Part Number
1691-1094-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
N3-16
Supplier
Description
NOZZLE,1.6MM,FM-2024
Manufacturer Standard Lead Time
4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
Bag
Part Status
Active
Tip Type
Desoldering
Tip Shape
Nozzle
Height
-
Width
-
Length
0.421" (10.70mm)
Diameter
0.063" (1.60mm) ID, 0.118" (3.00mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-2024, FM-205
1 (Unlimited)
EAR99
8515.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$57.39000$57.39
5$55.47600$277.38
10$53.56200$535.62
25$51.77040$1,294.26