N3-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3-13

Digi-Key Part Number
1691-1093-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
N3-13
Supplier
Description
NOZZLE,1.3MM,FM-2024
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Active
Tip Type
Desoldering
Tip Shape
Nozzle
Height
-
Width
-
Length
0.421" (10.70mm)
Diameter
0.051" (1.30mm) ID, 0.102" (2.60mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-2024, FM-205
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
1$57.39000$57.39
5$55.47600$277.38
10$53.56200$535.62
25$51.77040$1,294.26