USD

N3-10

N3-10

Digi-Key Part Number
1691-1092-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
N3-10
Supplier
Description
NOZZLE,1.0MM,FM-2024
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Active
Tip Type
Desoldering
Tip Shape
Nozzle
Height
-
Width
-
Length
0.421" (10.70mm)
Diameter
0.039" (1.00mm) ID, 0.087" (2.20mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-2024, FM-205
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
Price and Procurement