FX8801-02 | |
|---|---|
DigiKey Part Number | 1691-1081-ND |
Manufacturer | |
Manufacturer Product Number | FX8801-02 |
Description | SOLDERING IRON 65W 26V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron 65W 26V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | - | |
Tip Type | T18-D16 | |
Workstand | Not Included | |
Tip Diameter | 0.06" (1.6mm) | |
Power (Watts) | 65W | |
Features | Ergonomic | |
Voltage - Input | 26V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | FX-888D, FX-888 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.10000 | $89.10 |
| 5 | $86.02800 | $430.14 |
| 10 | $81.47000 | $814.70 |



























United States