FX805-03

DigiKey Part Number
1691-FX805-03-ND
Manufacturer
Manufacturer Product Number
FX805-03
Description
UHD SOLDERING STATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
460W
Voltage - Input
120VAC
Plug Type
-
Voltage - Output
30V
Control/Display Type
Digital
Includes
Iron Holder
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
122°F ~ 932°F (50°C ~ 500°C)
Features
ESD Safe
Tip Cleaner
Sponge
All prices are in USD
Box
QuantityUnit PriceExt Price
1$964.40000$964.40
5$954.85000$4,774.25
Manufacturers Standard Package