cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX8003-81

Digi-Key Part Number
FX8003-81-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
FX8003-81
Supplier
Description
IRON,SDRG,N2,W/O TIP,FX-801,FX-8
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Iron - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Iron
Tip Temperature
-
Tip Type
Not Included
Workstand
Not Included
Tip Diameter
-
Power (Watts)
-
Features
Nitrogen Compatible
Voltage - Input
-
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
FX-801, FX-8003
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$186.37000$186.37
Additional Resources
AttributeDescription
Standard Package1