FX791-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX791-01

Digi-Key Part Number
FX791-01-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
FX791-01
Supplier
Description
N2 STATION,CONTROLLER,FX-791
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Soldering
Wattage
-
Voltage - Input
-
Plug Type
NEMA 5-15P
Voltage - Output
-
Number of Channels
1
Control/Display Type
Analog
Includes
Iron Holder
Base Unit
FX-791
Supplied Iron, Tweezer, Handle
FM-2026-01
Supplied Tips/Nozzles
Sold Separately
Workstand
-
Temperature Range
-
Features
ESD Safe
Tip Cleaner
Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$365.27000$365.27
Additional Resources
AttributeDescription
Standard Package1