MFG_FX300-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX300-03

DigiKey Part Number
1691-1077-ND
Manufacturer
Manufacturer Product Number
FX300-03
Description
SOLDER POT 280W 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solder Pot 280W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Solder Pot
Wattage
280W
Voltage - Input
120V
Plug Type
NEMA 5-15P
Voltage - Output
-
Control/Display Type
Analog
Includes
Crucible Pot, Spatula, Waste Collector, Wrench
Base Unit
FX-300
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
400°F ~ 840°F (200°C ~ 450°C)
Features
-
Tip Cleaner
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$359.57000$359.57
Manufacturers Standard Package