FX100-04

DigiKey Part Number
1691-1232-ND
Manufacturer
Manufacturer Product Number
FX100-04
Description
SOLDERING STATION 50W 1 CH 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
50W
Voltage - Input
120V
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
1
Control/Display Type
Analog
Includes
Iron Holder, Soldering Pencil
Base Unit
FX-100
Supplied Iron, Tweezer, Handle
FX-1001
Supplied Tips/Nozzles
-
Workstand
FH-800
Temperature Range
-
Features
Auto Off, LCD Display
Tip Cleaner
Not Included
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$597.57000$597.57
5$595.77000$2,978.85
Manufacturers Standard Package