FR301-03/P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR301-03/P

Digi-Key Part Number
1691-1307-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
FR301-03/P
Supplier
Description
PORTABLE DESOLDERING TOOL
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Gun, Desoldering 140W 120V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Box
Part Status
Active
Type
Gun, Desoldering
Tip Temperature
660°F ~ 930°F (350°C ~ 500°C)
Tip Type
Not Included
Workstand
C5003
Tip Diameter
-
Power (Watts)
140W
Features
Ergonomic, Internal Air, Quick Change Tips, Solder Collection Chamber, Temperature Control
Voltage - Input
120V
Includes
Case, Cleaning Pins, Filters, Holder, Manual, Wrench
Input Connector
-
Region Utilized
-
For Use With/Related Products
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.11.0000
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$318.47000$318.47
Additional Resources
AttributeDescription
Other Names1691-1307
Standard Package1